IF4500T72

InterFET
106-IF4500T72
IF4500T72

Mfr.:

Description:
JFETs JFET N-Channel -20V Low Noise

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
InterFET
Product Category: JFETs
RoHS:  
IF4500
Bulk
Brand: InterFET
Product Type: JFETs
Factory Pack Quantity: 50
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
854121000
MXHTS:
8541210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IF4500 N-Channel JFETs

InterFET IF4500 N-Channel JFETs offer a continuous forward gate current of 10mA and a continuous power dissipation rating of 225mW. The IF4500 JFETs feature a cutoff voltage of less than 1.5V and is available in a TO-72 or SOT23 package. The TO-72 is hermetically sealed. InterFET IF4500 N-Channel JFETs are RoHS compliant and ideal for low voltage and military applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 750   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,58 € 9 435,00 €
11,76 € 11 760,00 €