IPT030N12N3GATMA1

Infineon Technologies
726-IPT030N12N3GATM1
IPT030N12N3GATMA1

Mfr.:

Description:
MOSFETs IFX FET >100-150V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
N-Channel
1 Channel
120 V
237 A
3 mOhms
20 V
4 V
158 nC
- 55 C
+ 175 C
375 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Product Type: MOSFETs
Factory Pack Quantity: 2000
Subcategory: Transistors
Part # Aliases: IPT030N12N3 G SP005348026
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Austria
The country is subject to change at the time of shipment.

OptiMOS™ 3 N-channel MOSFETs

Infineon Technologies OptiMOS™ 3 N-channel MOSFETs feature low on-state resistance in a SuperSO8 leadless package. OptiMOS 3 MOSFETs increase power density up to 50 percent in industrial, consumer and telecommunications applications. OptiMOS™ 3 is available in 40V, 60V and 80V N-channel MOSFETs in SuperSO8 and Shrink SuperSO8 (S3O8) packages. Compared to standard Transistor Outline (TO) packages, the SuperSO8 increase power density by as much as 50 percent.

In Stock: 1 704

Stock:
1 704 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,07 € 6,07 €
3,35 € 33,50 €
3,04 € 304,00 €
2,83 € 1 415,00 €
2,71 € 2 710,00 €
Full Reel (Order in multiples of 2000)
2,71 € 5 420,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.