K1154119

TE Connectivity
571-K1154119
K1154119

Mfr.:

Description:
Rotary Switches ROTARY SWITCH DS-133-BL12 902

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Rotary Switches
Non-Illuminated
3 Position
2 Deck
5 A
32 VDC
Panel Mount
Silver Alloy
Rotary
IP6K9K
Brand: TE Connectivity
Product Type: Rotary Switches
Factory Pack Quantity: 40
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Slovakia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DS Sealed Rotary Switches

TE Connectivity's (TE) KISSLING DS Sealed Rotary Switches are available in 1- and 2-pole versions with a change-over function. The switches are available in various colors, sealed to IP67 and IP6K9K, and feature high shock and vibration resistance. TE KISSLING DS Sealed Rotary Switches offer high performance under demanding environmental conditions.

Availability

Stock:
Non-Stocked
Factory Lead Time:
23 Weeks Estimated factory production time.
Minimum: 40   Multiples: 40
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
158,18 € 6 327,20 €
120 Quote