KBVS008A0B641-HZ

OmniOn Power
894-KBVS008A0B641-HZ
KBVS008A0B641-HZ

Mfr.:

Description:
DC/DC Converters - Through Hole Bus converter, 100W Sixteenth-brick, 30-60 Vin, 10.8-13.2 Vout, Heat plate

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
OmniOn Power
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
100 W
30 V
60 V
12 V
8.3 A
2.25 kV
Sixteenth Brick
33 mm (1.299 in)
22.9 mm (0.902 in)
12.7 mm (0.5 in)
Industrial
+ 85 C
- 40 C
KBV
Brand: OmniOn Power
Moisture Sensitive: Yes
Mounting Style: Through Hole
Factory Pack Quantity: 84
Subcategory: DC-DC Converters
Part # Aliases: 1600421162A
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

KBV Barracuda Isolated DC-DC Converters

OmniOn Power™ KBV Barracuda Isolated DC-DC Converters are sixteenth-brick low-height power modules that can deliver up to 8.3A/100W of output current. These power modules provide a precisely regulated 12.0V output voltage over wide input ranges of 30VDC to 60VDC (KBVS008A0B) or 36VDC to 75VDC (KBVW010A0B). The KBV Barracuda DC-DC converters achieve a typical full load efficiency of 92.5%. These devices feature constant switching frequencies, negative remote On/Off logic, input under-voltage protection, output overcurrent protection, overvoltage protection, and over-temperature protection. 

Barracuda™ Isolated DC-DC Converter

OmniOn Power™ Barracuda™ Series DC-DC Converters are designed for applications where available system voltage is between 36V to 75V and where an isolated conversion stage to a regulated 12V output is required. The 12V output can be used to power fans, hard-drives, and downstream point-of-load converters. These bus converters are available in standards-based sixteenth-brick, eighth-brick, and quarter-brick DOSA footprints. OmniOn Power Embedded Power Barracuda™ Series incorporates digital control, synchronous rectification technology, and innovative packaging techniques to achieve efficiency reaching 96% peak at 12VDC, eliminating the need for heat sinks in many applications.

In Stock: 165

Stock:
165 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
37,13 € 37,13 €
35,75 € 178,75 €
35,19 € 351,90 €
34,54 € 863,50 €
33,64 € 1 682,00 €
33,08 € 2 778,72 €
31,68 € 7 983,36 €
504 Quote