L30960N6650K150

Telit Cinterion
88-TX62-W-B
L30960N6650K150

Mfr.:

Description:
Mobile Modules TX62-W-B Rel.1.5

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Telit Cinterion
Product Category: Mobile Modules
23 dBm
SPI
20.9 mm x 15.3 mm x 2.3 mm
Cellular, LTE
Reel
Cut Tape
Brand: Telit Cinterion
Data Rate: 1.1 Mb/s
Mounting Style: PCB Mount
Product: IOT Modules
Product Type: Cellular Modules
Protocol - GPS, GLONASS: GPS, GLONASS, GNSS, BeiDou, Galileo
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Modules
Part # Aliases: L30960N6650K150
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
LTE Cellular IoT Modules

Telit Cinterion LTE Cellular IoT Modules are compact IoT solutions designed for low-power, reliable, and secure wireless connectivity. These modules include the TN23, TX62, and TX82 global MTC modules and the ELS62 single antenna module. The LTE  IoT modules are designed for global deployment, supporting a wide range of LTE frequency bands. These modules support LTE technologies, including LTE Cat M1, NB-IoT, or LTE Cat 1. The LTE Cellular IoT modules offer support for Power Saving Mode (PSM) and eDRX, enabling long battery life in IoT applications. Integrated security features include secure boot, TLS/DTLS, and Embedded SIM (eSIM/MIM). These modules feature integrated GNSS support (GPS, GLONASS, Galileo, and BeiDou) and NExT™ connectivity.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,60 € 8 800,00 €
Full Reel (Order in multiples of 1000)
15,90 € 15 900,00 €