LM239D Analog Comparators

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics Analog Comparators Lo-Pwr Quad Voltage 3 679In Stock
2 000Expected 21/09/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 4 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 32 V 2 mA 4 mA 5 mV 250 nA - 25 C + 85 C LM239 Tube
Texas Instruments Analog Comparators Quad GP Differential

SMD/SMT SOIC-14 4 Channel Rail-to-Rail 300 ns Differential 2 V 30 V 500 uA 6 mA 2 mV 250 nA - 25 C + 85 C LM239 Tube

onsemi Analog Comparators 3-36V Qud Comparator
No
SMD/SMT SOIC-14 4 Channel Rail-to-Rail 1.3 us General Purpose 3 V 36 V 2 mA 16 mA 5 mV 250 nA - 25 C + 85 C Tube