LSP0900BJR-S

Bourns
652-LSP0900BJR-S
LSP0900BJR-S

Mfr.:

Description:
LED Protection Devices LED Shunt Protector 9volts 2 LEDs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: LED Protection Devices
RoHS:  
REACH - SVHC:
LSP0900
1.2 V
9 V
SMB
Reel
Cut Tape
MouseReel
Brand: Bourns
Breakover Voltage VBO: 9 V to 18 V
Circuit Type: Shunt
Holding Current Ih Max: 30 mA
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
On-State RMS Current - It RMS: 1 A
Product: LED Protectors
Product Type: LED Protectors
Factory Pack Quantity: 3000
Subcategory: LED Protectors
Type: LED Shunt
Unit Weight: 102 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536301090
CNHTS:
8542319090
CAHTS:
8536309090
USHTS:
8536308000
JPHTS:
8536300006
KRHTS:
8536300000
MXHTS:
85415001
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LSP LED Shunt Protectors

Bourns LSP LED Shunt Protectors provide a current bypass when an LED element in an LED string fails open circuit. This ensures the remaining string of LEDs will continue to function. Bourns LSP LED Shunt Protectors are ideal for applications in which high reliability of LED lighting must be maintained, such as LCD backlighting, transport lighting, avionics, as well as intrinsically safe and low maintenance lighting. These electronic shunts are available in a surface-mount package DO-214AA (SMB) size format.

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,869 € 0,87 €
0,537 € 5,37 €
0,35 € 35,00 €
0,269 € 134,50 €
0,243 € 243,00 €
Full Reel (Order in multiples of 3000)
0,204 € 612,00 €
0,187 € 1 122,00 €
0,186 € 1 674,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.