LTW-E670DS

LITEON
859-LTW-E670DS
LTW-E670DS

Mfr.:

Description:
White LEDs White SMD Flash 3000mcd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
LITEON
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
3528
White
3 cd
120 deg
50 mA
3.7 V
120 mW
3.2 mm
2.8 mm
1.9 mm
- 30 C
+ 85 C
Yellow
2 mm
Round Flat
Non-Diffused
Reel
Cut Tape
MouseReel
Brand: LITEON
Moisture Sensitive: Yes
Product Type: White LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: High Power LEDs
Unit Weight: 34 mg
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
8541401000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SMD / Thru-Hole LEDs

LITEON SMD / Thru-Hole LEDs are available in miniature sizes and special configurations for automated PC board assembly and space-sensitive applications. LITEON Thru-Hole LED lamps provide superior high-temperature performance and excellent moisture resistance along with low power consumption and high reliability.

In Stock: 8 869

Stock:
8 869
Can Dispatch Immediately
On Order:
12 000
Expected 27/01/2027
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,361 € 0,36 €
0,249 € 2,49 €
0,178 € 17,80 €
0,145 € 72,50 €
0,135 € 135,00 €
Full Reel (Order in multiples of 2000)
0,125 € 250,00 €
0,114 € 456,00 €
0,103 € 1 030,00 €
0,098 € 2 352,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩