M22-CKC01

Eaton Electrical
504-M22-CKC01
M22-CKC01

Mfr.:

Description:
Switch Contact Blocks / Switch Kits CONTACT BLOCK 1NC CAGE CLAMP BASE MOUNT

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Switch Contact Blocks / Switch Kits
Contact Blocks
1 NC
22.5 mm Pushbutton Switches
M22 Series
Panel Mount
Spring Clamp
Brand: Eaton Electrical
Color: Black
Height: 39.116 mm
Illumination: Non-Illuminated
Length: 26.162 mm
Product Type: Switch Contact Blocks / Switch Kits
Series: M22
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Width: 29.972 mm
Unit Weight: 15,422 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

M22 Switch Contact Blocks

Eaton Electrical M22 Switch Contact Blocks/Switch Kits are non-illuminated emergency stop contact blocks. These contact blocks feature IP20, IP66, NEMA 4X, and 13 environmental ratings. The M22 switch contact blocks are ideal to use with 22.5mm pushbutton switches. These contact blocks are compliant with GoST-R, CE marked, and Bureau Veritas.

Pilot Devices for IEC Control

Eaton Electrical Pilot Devices for IEC Control help industrial machines perform more than one function, allowing workers to interact with a machine's operation. These devices communicate information from a human to a machine (turning it on and off) and from a machine to a human (the current state of the machine). Eaton Electrical Pilot Devices for IEC Control comprise pushbuttons, selector switches, toggle switches, rocker switches, indicating lights, and signal towers. These devices can be found in any application, including residential, commercial, and industrial, where there is a need to operate or talk to a machine.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,51 € 19,51 €
16,83 € 168,30 €
15,87 € 396,75 €
15,18 € 759,00 €
14,73 € 1 473,00 €