MAAL-010706-TR3000

MACOM
937-MAAL-010706-T3
MAAL-010706-TR3000

Mfr.:

Description:
RF Amplifier 1.4-4.0GHz NF .6dB Gain=17.5dB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: RF Amplifier
RoHS:  
1.4 GHz to 4 GHz
4 V
30 mA to 80 mA
17.5 dB
0.6 dB
Low Noise Amplifiers
SMD/SMT
PDFN-8
GaAs
19 dBm
34.5 dBm
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: MACOM
Pd - Power Dissipation: 600 mW
Product Type: RF Amplifier
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 1.85 GHz
Unit Weight: 45,432 mg
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAAL-010705 / MAAL-010706 Low Noise Amplifiers

MACOM Technology Solutions MAAL-010705 and MAAL-010706 are low noise amplifiers (LNAs) for cellular infrastructure applications. These MACOM Tech LNAs facilitate easy implementation in multiple RF and microwave front-end circuits, including GSM, CDMA, WCDMA, and LTE base stations and repeaters. The GaAs-based amplifiers meet the high-performance requirements of telecom equipment manufacturers optimizing for minimum system noise figure and increased receiver sensitivity. MAAL-010705 and MAAL-010706 LNAs are highly linear devices with low noise figure, high gain, and excellent input and output return loss. They are designed for operation from 0.5 to 1.6GHz (MAAL-010705) and 1.4 to 4.0GHz (MAAL-010706), respectively. These MACOM Tech amplifiers share the same pinout and are packaged in a RoHS compliant leadless 2x2mm DFN package.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
8,57 € 8,57 €
7,12 € 71,20 €
6,67 € 166,75 €
6,13 € 613,00 €
5,82 € 1 455,00 €
5,66 € 2 830,00 €
5,50 € 5 500,00 €
Full Reel (Order in multiples of 3000)
5,19 € 15 570,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩