MBR5H150PC-AU_R2_007A1 Schottky Diodes & Rectifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Configuration Technology If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Panjit Schottky Diodes & Rectifiers 150V, Schottky, TO-277C, 5A 9 948In Stock
Cut Tape
0,576 €
0,258 €
0,226 €
0,177 €
Reel
0,177 €
Min.: 1
Mult.: 1
: 5 000
Schottky Rectifiers SMD/SMT TO-277C-3 Single Dual Anode Si 5 A 150 V 760 mV 150 A 500 nA - 55 C + 175 C AEC-Q101 Reel, Cut Tape
Panjit MBR5H150PC-AU-R2-007A1
Panjit Schottky Diodes & Rectifiers RECT 150V 5A SM SCHOTTKY N/A