MCMA700P1600NCA

IXYS
747-MCMA700P1600NCA
MCMA700P1600NCA

Mfr.:

Description:
SCR Modules Bipolar Module - Thyristor ComPack

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: SCR Modules
RoHS:  
REACH - SVHC:
MCMA
1.1 kA
19 kA
1.6 kV
300 mA
2 V
300 mA
- 40 C
+ 125 C
Screw Mount
ComPack-3
Si
Bulk
Brand: IXYS
Circuit Type: Phase Leg
Product Type: SCR Modules
Factory Pack Quantity: 3
Subcategory: Discrete and Power Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MCMA700P1600NCA Thyristor Module

IXYS MCMA700P1600NCA Thyristor Module offers long-term stability in a ComPack package with direct copper bonded (DCB) Al2O3-ceramic and an industry-standard outline. This thyristor for line frequency features advanced power cycling, planar passivated chip, soldering pins for PCB mounting, and RoHS compliance. The module has 4800V isolation voltage, 1600VRRM/DRM maximum repetitive reverse blocking voltage, 700A average forward current, and -40°C to +125°C operating temperature range. IXYS MCMA700P1600NCA Thyristor Module is ideal for applications such as line rectifying 50Hz/60Hz, soft-start AC motor control, DC motor control, power converters, AC power control, and lighting and temperature control.

MCMA Series High Powered Thyristor Modules

IXYS MCMA Series High Powered Thyristor Modules feature multilayer module construction with a direct copper bonding (DCB) technique. The devices also feature top-side electrical terminals with captured nuts, series-connected thyristor/diode, and thyristor/thyristor modules. Power semiconductor modules compared to discrete designs are the electrical isolation between the baseplate of the module and the parts subject to voltage (3.6kVRMS to 4.8kVRMS tested). These make possible the mount-down of any number of the same or different modules on a common heatsink. The modules are designed for adequate clearance and creepage distance resulting in Recognition by Underwriters Laboratories (UL).

MCMA65P1800TA & MCMA110P1800TA Thyristor Modules

IXYS MCMA65P1800TA and MCMA110P1800TA Thyristor Modules are dual phase-leg thyristors for line frequency with a planar passivated chip in an industry-standard TO-240AA package. The MCMA65P1800TA and MCMA110P1800TA Thyristor Modules feature an isolation voltage of 4800V, 1900V maximum non-repetitive reverse/forward blocking voltage, and 100µA reverse/drain current. 

High Voltage NEC 600V+ Circuit Protection


In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
301,43 € 301,43 €
242,86 € 2 914,32 €