MCQ1805GS-310-BAEC-Z

Monolithic Power Systems (MPS)
946-MCQ1805S310BAECZ
MCQ1805GS-310-BAEC-Z

Mfr.:

Description:
Board Mount Current Sensors Linear Hall-Effect Current Sensor with OCD 3kVRMS Isolation, 580VRMS Working Voltage, AEC-Q100 Qualified

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Board Mount Current Sensors
10 A
Current Sense
4 us
2.5 %
3.3 V
Ratiometric
+ 125 C
- 40 C
SOIC-8
3.6 V
3 V
Hall-Effect Current Sensor
Brand: Monolithic Power Systems (MPS)
Height: 1.5 mm
Length: 5 mm
Product Type: Board Mount Current Sensors
Series: MCQ1805
Factory Pack Quantity: 2500
Subcategory: Sensors
Width: 4 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.
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
MCQ1805 Hall-Effect Current Sensors

Monolithic Power Systems (MPS) MCQ1805 Hall-Effect Current Sensors are AEC-Q100 automotive-grade sensors designed for AC or DC current sensing. The MCQ1805 sensors' differential Hall array cancels stray magnetic fields, while a low-resistance primary conductor directs current near the IC. The current generates a magnetic field detected at two points by Hall-effect transducers. The difference in the magnetic field is converted into a voltage proportional to the current, and a spinning current technique ensures a low and stable offset. The MCQ1805 current sensors offer fast Over-Current Detection (OCD) to monitor the system for Over-Current (OC) faults. Typical applications include automotive systems, motor controls, Switch-Mode Power Supply (SMPS), and Over-Current (OC) fault protection.

Availability

Stock:
Non-Stocked
Factory Lead Time:
64 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,12 € 5 300,00 €