MEQ6-40CSP1

Marki Microwave
10-MEQ6-40CSP1
MEQ6-40CSP1

Mfr.:

Description:
Equalisers A passive MMIC equalizer in our compact 1.5mm CSP1 chip scale surface mount package. The MEQ6-40CSP1 provides a positive slope equalization from DC-40 GHz with a DC attenuation of 6 dB, and achieves a 21 dB return loss all in a compact form factor.

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Marki Microwave
Product Category: Equalisers
Waffle
Brand: Marki Microwave
Moisture Sensitive: Yes
Product Type: Equalizers
Factory Pack Quantity: 25
Subcategory: Equalizers
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
8542900000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MMIC Equalizers

Marki Microwave MMIC Equalizers are an ideal solution for compensating for low-pass filtering effects in RF/microwave and high-speed digital systems. The devices feature a unique design that delivers superior return loss compared to competitors. The Marki Microwave Equalizers GaAs MMIC technology supplies consistent unit-to-unit performance in a small, low-cost form factor.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
500
Expected 08/12/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,98 € 29,98 €
29,41 € 735,25 €