MF01A-N-221-A01

Alpha (Taiwan)
104-MF01AN221A01
MF01A-N-221-A01

Mfr.:

Description:
Force Sensors & Load Cells Memb Force Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Alpha (Taiwan)
Product Category: Force Sensors & Load Cells
RoHS:  
Force Sensor
0.3 N to 9.8 N
Analog
Solder Tab (Pin)
Brand: Alpha (Taiwan)
Diameter: 18.3 mm
Length: 56.3 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Packaging: Tray
Pin Count: 2 Pin
Product Type: Force Sensors & Load Cells
Factory Pack Quantity: 300
Subcategory: Sensors
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
9031809090
USHTS:
9031808085
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MF01A Membrane Force Sensors

Alpha (Taiwan) MF01A Membrane Force Sensors are ultra-thin and flexible yet robust, withstanding high temperatures, humidity, and repeated usage. These sensors detect the change of the applied force in the field of pressure measurement and wearable technology applications. The MF01A series features a 10.2mm or 14.7mm active area diameter with 0.1N or 0.3N to 9.8N sensitivity range and <1ms response time. Alpha (Taiwan) MF01A Membrane Force Sensors are durable, lasting more than 5M life cycles with >20MΩ stand-off repeatability (unloaded). The devices operate in a temperature range of -20°C to +85°C. Typical applications include fitness, medical, industrial, and more.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
295
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,68 € 5,68 €
5,22 € 26,10 €
4,76 € 47,60 €
4,58 € 114,50 €
4,21 € 210,50 €
4,02 € 402,00 €
3,41 € 1 023,00 €
3,36 € 2 016,00 €
3,10 € 3 720,00 €