MFT02A12

Teledyne Relays
881-MFT02A12
MFT02A12

Mfr.:

Description:
Time Delay & Timing Relays Multi-Function Timer, DIN-rail SPDT, Power Supply: 12 to 240 VAC/DC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Teledyne Relays
Product Category: Time Delay & Timing Relays
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Screw
12 VAC/DC to 240 VAC/DC
0.1 s to 100 hr
MFT
Brand: Teledyne Relays
Mounting Style: DIN Rail
Product Type: Timers
Factory Pack Quantity: 25
Subcategory: Relays
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
9107000090
USHTS:
9107008000
JPHTS:
910700000
KRHTS:
9107000000
MXHTS:
9107000100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MFT02Ax Multi-Function Timers

Teledyne Relays MFT02Ax Multi-Function Timers are designed for DIN-rail mounting. These timers feature seven knob-selectable functions and seven knob-selectable time ranges from 0.1s to 100h. The MFT02Ax timers also feature ≤0.2% repeatability, automatic or manual start, 250VAC (RMS) rated insulation voltage, and ≤5% setting accuracy. These timers offer a 17.5mm housing width in an SPDT configuration, suitable for front and back panel installation. The MFT02Ax timers are compatible with 24VDC, 24VAC to 240VAC, or 12VAC/DC to 240VAC/DC power supply range.

Availability

Stock: