MJK32CTWG

onsemi
863-MJK32CTWG
MJK32CTWG

Mfr.:

Description:
Bipolar Transistors - BJT PNP BIP LFPAK4 3A 100V TR PNP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Bipolar Transistors - BJT
RoHS:  
REACH - SVHC:
Si
SMD/SMT
LFPAK-4
PNP
Single
100 V
5 V
1.2 V
2.7 W
3 MHz
- 65 C
+ 150 C
MJK32CT
Reel
Cut Tape
Brand: onsemi
Continuous Collector Current: - 3 A
DC Collector/Base Gain hFE Min: 10
DC Current Gain hFE Max: 60
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Malaysia
The country is subject to change at the time of shipment.

MJK31CT General Purpose & Low VCE(sat) Transistors

onsemi MJK31CT General Purpose and Low VCE(sat) Transistors are ideal for power and switching applications in various industries. The onsemi MJK31CT devices are versatile enough for regulators, converters, and power amplifiers. The transistors' compact and advanced LFPAK package (5mm x 6mm) offers excellent thermal conduction for demanding automotive applications. These applications include airbag deployment, power train control units, and instrument clusters.

In Stock: 2 974

Stock:
2 974 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,54 € 1,54 €
1,31 € 13,10 €
1,02 € 102,00 €
0,80 € 400,00 €
0,684 € 684,00 €
Full Reel (Order in multiples of 3000)
0,369 € 1 107,00 €
0,352 € 2 112,00 €
0,347 € 3 123,00 €
0,331 € 7 944,00 €