MLX90381GLW-ACA-000-SP

Melexis
482-90381GLWACA000SP
MLX90381GLW-ACA-000-SP

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors Triaxis Programmable u-Resolver, 3.3V, Medium Field

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Melexis
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Programmable, 3-Axis
4.2 mA
20 mA
10 mT to 70 mT
- 40 C
+ 160 C
SMD/SMT
DFN-6
3.6 V
3.1 V
MLX90381
AEC-Q100
Bulk
Brand: Melexis
Moisture Sensitive: Yes
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
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
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MLX90381 Triaxis® Pico-Resolvers

Melexis MLX90381 Triaxis® Pico-Resolvers are monolithic contactless sensor ICs for rotary position sensing in compact motor designs. The devices measure magnetic flux density in three dimensions and map two selectable axes to high-speed sine and cosine analog outputs. This flexible arrangement supports end-of-shaft and through-shaft sensing when the MLX90381 is paired with a moving permanent magnet.

2-,3-, & 4-Wheeler Light Electric Vehicles

Melexis 2-,3-, and 4-Wheeler Light Electric Vehicles application provides a solution from battery management constraints (sufficient power, longevity, and safety) to drive train efficiency and personalization. Battery and management are the key differentiators in this increasingly complex world of e-vehicles. Discover Melexis products for user applications, including current sensors, position sensors, latch and switch, and tire pressure monitoring sensors. 

In Stock: 203

Stock:
203 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,82 € 1,82 €
1,62 € 8,10 €
1,45 € 14,50 €
1,38 € 69,00 €
1,33 € 133,00 €
1,21 € 605,00 €
1,15 € 1 150,00 €
1,13 € 2 260,00 €
1,07 € 5 350,00 €