MP6600GR-Z

Monolithic Power Systems (MPS)
946-MP6600GR-Z
MP6600GR-Z

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 35V, 1.5A, Stepper Motor Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Stepper Motor Controllers / Drivers
Full Bridge
1.5 A
1.5 mA
- 40 C
+ 125 C
SMD/SMT
QFN-24
24 V
Reel
Brand: Monolithic Power Systems (MPS)
Load Voltage Rating: 35 V
Number of Outputs: 2 Output
Pd - Power Dissipation: 2.9 W
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: MP6600
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
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
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
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
MP6x00 Stepper Motor Drivers

Monolithic Power Systems (MPS) MP6x00 Stepper Motor Drivers are designed with a built-in translator and current regulation. These motor drivers operate from a supply voltage of up to 35V and can deliver motor currents up to 2.5A. The MP6x00 stepper motor drivers operate a bipolar stepper motor in full, half, quarter, or eighth-step modes. The high integration and small package size make the MP6x00 a space-saving and cost-effective solution for bipolar stepper motor drives. Features include Over-current Protection (OCP), input Overvoltage Protection (OVP), Under-Voltage Lockout (UVLO), and thermal shutdown. The MP6x00 stepper motor drivers are available in QFN-24 and TSSOP-28 packages. These stepper motor drivers are ideally used in bipolar stepper motors and printers.

Availability

Stock:
Non-Stocked
Factory Lead Time:
57 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
1,26 € 6 300,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,73 €
Min:
1

Similar Product

Monolithic Power Systems (MPS) MP6600GR-P
Monolithic Power Systems (MPS)
Motor/Motion/Ignition Controllers & Drivers 35V, 1.5A, Stepper Motor Driver