MTE1S0305MC

Murata Power Solutions
580-MTE1S0305MC
MTE1S0305MC

Mfr.:

Description:
DC/DC Converters - SMD 1W 3.3-5.0V SINGLE 1KV DC/DC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: DC/DC Converters - SMD
RoHS:  
REACH - SVHC:
Isolated
1 Output
1 W
5 V
200 mA
1 kV
12.7 mm
11 mm
7.05 mm
Medical, Industrial
+ 85 C
- 40 C
MTE1
Brand: Murata Power Solutions
Input Voltage: 2.97 V to 3.63 V
Mounting Style: SMD/SMT
Packaging: Tube
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 30
Subcategory: DC-DC Converters
Unit Weight: 1,100 g
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
8504409590
CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MTE1 1W Single-Output SMD DC/DC Converters

Murata MTE1 1W Single-Output SMD DC/DC Converters offer 88% efficiency, a single isolated output, and an MSL 1 rating in a full industrial temperature range of -40°C to +85°C at a full 1W load. Input voltages include 3.3VDC, 5VDC, 12VDC, 15VDC, or 24VDC. Output voltage options include 3.3VDC, 5VDC, 9VDC, 12VDC, or 15VDC. The MTE1 components are suitable for industrial control, instrumentation, and telecommunication applications.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
90
Expected 26/04/2027
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,01 € 6,01 €
5,89 € 29,45 €
5,80 € 58,00 €
5,44 € 163,20 €
5,37 € 322,20 €
5,30 € 636,00 €
5,23 € 1 412,10 €
5,19 € 2 646,90 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
6,01 €
Min:
1