MTU1D1212MC-R

Murata Power Solutions
580-MTU1D1212MC-R
MTU1D1212MC-R

Mfr.:

Description:
DC/DC Converters - SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
2 Output
1 W
10.8 V
13.2 V
12 V
42 mA
- 12 V
42 mA
1 kV
SMD-5 Module
8.4 mm
8.2 mm
8.5 mm
Industrial
+ 85 C
- 40 C
MTU1
Application: Industrial
Brand: Murata Power Solutions
Dimensions: 8.4 mm x 8.2 mm x 8.5 mm
Input Voltage: 10.8 V to 13.2 V
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 400
Subcategory: DC-DC Converters
Unit Weight: 750 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MTU1 DC-DC Converters

Murata Power Solutions MTU1 DC-DC Converters are a new range of miniature surface mount, high-performance 1W isolated DC-DC converters. Murata Power Solutions' MTU1 DC-DC Converters offer single isolated output, typical efficiency up to 88%, a footprint reduction of over 50% from the previous generation of 1W SMD DC-DC, and 1W of available output power over the full industrial temperature range of -40ºC to +85ºC.

In Stock: 277

Stock:
277 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 277 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 400)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,85 € 6,85 €
6,68 € 33,40 €
6,58 € 65,80 €
6,38 € 159,50 €
6,28 € 314,00 €
6,17 € 617,00 €
6,16 € 1 540,00 €
Full Reel (Order in multiples of 400)
6,03 € 2 412,00 €
5,93 € 4 744,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.