MY05AC14SZ1

JAE Electronics
656-MY05AC14SZ1
MY05AC14SZ1

Mfr.:

Description:
Automotive Connectors CONN SOCKET HSG14POS H VOLT

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: Automotive Connectors
RoHS:  
Housings
14 Position
Cable Mount / Free Hanging
Crimp
Natural
MY05
Brand: JAE Electronics
Current Rating: 3 A
Flammability Rating: UL 94 V-0
Housing Material: Polyamide (PA)
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Number of Rows: 2 Row
Product Type: Automotive Connectors
Subcategory: Automotive Connectors
Voltage Rating: 1 kVDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MY05 Automotive Connectors

JAE Electronics MY05 Automotive Connectors are low-current connectors designed to handle high voltages, specifically up to 1000VDC. These automotive connectors are engineered to meet the creepage and clearance distance requirements of IEC 60664-1. The MY05 1000VDC connectors are compact and aim to support the growing demand for high-voltage batteries and fast charging in EVs. These connectors operate within a temperature range of -40°C to 125°C, making them suitable for various automotive environments. The MY05 connectors are ideal for BMS applications on various battery packs (including electric vehicles and battery energy storage units), high-voltage industrial equipment, and automotive applications.

In Stock: 168

Stock:
168
Can Dispatch Immediately
On Order:
390
Expected 05/01/2027
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,12 € 2,12 €
1,74 € 17,40 €
1,36 € 680,00 €
1,29 € 1 290,00 €
1,15 € 5 750,00 €