NCP1075STCT3G

onsemi
863-NCP1075STCT3G
NCP1075STCT3G

Mfr.:

Description:
AC/DC Converters Hi Vtg SWR for Offline SMPS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: AC/DC Converters
RoHS:  
SMD/SMT
SOT-223-4
Forward
Si
130 kHz
72 %
- 40 C
+ 125 C
NCP1075
Reel
Cut Tape
MouseReel
Brand: onsemi
Isolation: Isolated
Number of Outputs: 1 Output
Product Type: AC/DC Converters
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Type: Current Mode
Unit Weight: 250 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Malaysia
The country is subject to change at the time of shipment.

NCP107x High-Voltage Switchers

onsemi NCP107x High-Voltage Switchers for Low Power Offline SMPS integrate a fixed frequency current mode controller with a 700 V MOSFET. Available in a PDIP−7 or SOT−223 package, the NCP107x offers a high level of integration, including soft−start, frequency−jittering, short−circuit protection, skip−cycle, a maximum peak current set point, ramp compensation, and a Dynamic Self−Supply. The NCP107x is quiet by nature: during nominal load operation, the part switches at one of the available frequencies (65, 100 or 130kHz). When the output power demand diminishes, the IC automatically enters frequency foldback mode and provides excellent efficiency at light loads.

Industrial Motor Drives

onsemi Industrial Motor Drives are designed for global sustainability, supplying efficient, renewable technologies and intelligent power. According to the 2020 Motor System Market Analysis (MSMA), published by the US Department of Energy (DOE), industrial pumps and drives annually consume almost 15% of the total US grid. The 2020 MSMA also estimates that 32.3 million metric tons of CO2 emissions can be saved annually using VFDs. onsemi manufactures a broad range of VFD semiconductor components, including gate drivers, MOSFETs, IGBTs, and EliteSiC.

In Stock: 6 728

Stock:
6 728 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,27 € 1,27 €
0,963 € 9,63 €
0,869 € 21,73 €
0,821 € 82,10 €
0,771 € 192,75 €
0,741 € 370,50 €
0,733 € 733,00 €
0,686 € 1 372,00 €
Full Reel (Order in multiples of 4000)
0,67 € 2 680,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩