NCP4586DSN18T1G

onsemi
863-NCP4586DSN18T1G
NCP4586DSN18T1G

Mfr.:

Description:
LDO Voltage Regulators 150 MA, LN LDO REG

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
1.8 V
150 mA
1 Output
Positive
38 uA
80 dB
Fixed
- 40 C
+ 85 C
460 mV
NCP4586
Reel
Cut Tape
MouseReel
Brand: onsemi
Dropout Voltage - Max: 680 mV
Line Regulation: 0.02 %/V
Load Regulation: 10 mV
Pd - Power Dissipation: 420 mW
Pin Count: 5
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: CMOS LDO Regulator
Unit Weight: 6,300 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NCP4586 150mA Low Noise LDO Regulators

onsemi NCP4586 150mA Low Noise LDO Regulators offer low noise, high ripple rejection, low dropout, high output voltage accuracy, and low supply current. These LDO regulators are available in three configurations, such as enable high, enable low, and enable high plus auto-discharge. The onsemi NCP4586 regulators are available in small packages that allow mounting on high-density PCBs and are well-suited for many applications. These regulators automatically switch to low power mode under light current loads to save power and extend battery life.

NCP Low-Dropout Regulators

onsemi NCP Low-Dropout (LDO) Regulators include the NCP502 and NCP4586 regulators. The NCP502 CMOS LDO regulators feature low quiescent current(Iq) and are designed for handheld communication equipment and portable battery applications. The NCP4586 regulators offer low noise and provide high ripple rejection, low drop out, and high output voltage accuracy.

In Stock: 1 701

Stock:
1 701 Can Dispatch Immediately
Quantities greater than 1701 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,746 € 0,75 €
0,522 € 5,22 €
0,469 € 11,73 €
0,409 € 40,90 €
0,381 € 95,25 €
0,37 € 185,00 €
Full Reel (Order in multiples of 3000)
3 000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩