NINA-W156-02B

u-blox
377-NINA-W156-02B
NINA-W156-02B

Mfr.:

Description:
Multiprotocol Modules Secure industrial Wi-Fi and Bluetooth u-connectXpress software and internal antenna

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
u-blox
Product Category: Multiprotocol Modules
RoHS:  
NINA-W15
2.4 GHz
8 dBm, 18 dBm
GPIO, I2C, I2S, SPI, UART
3.3 V
3.3 V
- 40 C
+ 85 C
PCB
10 mm x 14 mm x 2.2 mm
Bluetooth, BLE
802.11 b/g/n
WiFi, BLE Modules
Reel
Brand: u-blox
Operating Supply Voltage: 3.3 V
Product Type: Multiprotocol Modules
Factory Pack Quantity: 500
Subcategory: Wireless & RF Modules
Supply Current Receiving: 110 mA
Supply Current Transmitting: 120 mA
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
8517620090
ECCN:
5A992.C
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
NINA-W15 Stand-Alone Multiradio Modules

u-blox NINA-W15 Stand-Alone Multiradio Modules integrate Wi-Fi, BLUETOOTH® BR/EDR, and Bluetooth Low Energy. The modules support Wi-Fi and Bluetooth dual-mode simultaneously and serve as a gateway between Bluetooth, Wi-Fi, or Ethernet. The modules connect to a host system via a UART, SPI, or a high-speed RMII interface. They can be a WiFi station, micro access point, Bluetooth master, slave, peripheral and central, DHCP server, and client.

NINA-W10 Multiradio MCU Modules

u-blox NINA-W10 Multiradio MCU Modules are standalone modules that integrate a powerful microcontroller and a radio for wireless communication. These compact modules include the wireless MCU, flash memory, crystal, and other components for matching, filtering, antenna, decoupling, and antenna operation. The radio supports Wi-Fi 802.11b/g/n in the 2.4GHz ISM band and BLUETOOTH® v4.2 (Bluetooth BR/EDR and Bluetooth Low Energy (LE) communications. The NINA-W10 modules comply with the Radio Equipment Directive (RED) and are certified as modular transmitters. These multi-radio modules suit Wi-Fi networks, telematics, IoT, Point-of-Sales (POS), medical and industrial networks, laptops, buildings, and wireless gateways.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
7,79 € 3 895,00 €