NSF040120L3A0Q

Nexperia
771-NSF040120L3A0
NSF040120L3A0Q

Mfr.:

Description:
SiC MOSFETs NSF040120L3A0/SOT429-2/TO247-3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: SiC MOSFETs
RoHS:  
REACH - SVHC:
Through Hole
TO-247-3
1 Channel
1.2 kV
66 A
60 mOhms
- 10 V, + 22 V
2.9 V
84 nC
- 55 C
+ 175 C
319 W
Enhancement
Brand: Nexperia
Configuration: Single
Fall Time: 9 ns
Product Type: SiC MOSFETS
Rise Time: 20 ns
Factory Pack Quantity: 30
Subcategory: Transistors
Transistor Polarity: N-Channel
Typical Turn-Off Delay Time: 22 ns
Typical Turn-On Delay Time: 57 ns
Part # Aliases: 934665927127
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

1200V SiC MOSFETs

Nexperia 1200V SiC MOSFETs are housed in QDPAK (top-side cooled) packaging and are designed for automotive and industrial power conversion systems requiring high efficiency, high power density, and robust thermal performance. These devices combine SiC switching performance with a top-side cooled package architecture, providing a direct die-to-heatsink thermal path. This reduces dependence on PCB heat spreading and supports simpler, more effective cooling concepts in compact designs. Typical applications include EV onboard chargers, DC-DC converters, traction and auxiliary inverters, EV charging infrastructure, renewable energy systems, and high-power AC-DC/DC-DC conversion.

In Stock: 202

Stock:
202 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,04 € 14,04 €
12,23 € 122,30 €
6,20 € 3 162,00 €
5,87 € 5 987,40 €
2 520 Quote