NT1192FAAE1S

Nisshinbo
848-NT1192FAAE1S
NT1192FAAE1S

Mfr.:

Description:
RF Amplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nisshinbo Micro Devices
Product Category: RF Amplifier
RoHS:  
1.164 GHz to 1.3 GHz
2.8 V
4.5 mA
24 dB
0.75 dB
Low Noise Amplifiers
SMD/SMT
EPFFP-6
Si
- 13.5 dBm
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: Nisshinbo
Product Type: RF Amplifier
Factory Pack Quantity: 5000
Subcategory: Wireless & RF Integrated Circuits
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GNSS Amplifiers & Module

Nisshinbo GNSS Amplifiers and Module offer solutions for GNSS applications. The NT1191 is a GNSS wideband low noise amplifier (LNA) designed for multi-GNSS receiver applications. The NT1192 is a low noise amplifier (LNA) GaAs MMIC designed for GNSS 1.2GHz band applications. The NJG1186PJL is a front-end module (FEM) designed for GNSS L5/L2C band applications.

In Stock: 658

Stock:
658 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,10 € 1,10 €
0,799 € 7,99 €
0,723 € 18,08 €
0,654 € 65,40 €
0,62 € 155,00 €
0,605 € 302,50 €
0,574 € 574,00 €
0,565 € 1 412,50 €
Full Reel (Order in multiples of 5000)
0,547 € 2 735,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩