NTMT061N60S5H

onsemi
863-NTMT061N60S5H
NTMT061N60S5H

Mfr.:

Description:
MOSFETs SF5 600V FAST 61MOHM FOR PQFN88

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
TDFN-4
N-Channel
1 Channel
600 V
41 A
61 mOhms
30 V
4.3 V
73.6 nC
- 55 C
+ 150 C
250 W
Enhancement
Reel
Cut Tape
Brand: onsemi
Configuration: Single
Fall Time: 2.62 ns
Product Type: MOSFETs
Rise Time: 8.64 ns
Series: NTMT061N60S5H
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 76.1 ns
Typical Turn-On Delay Time: 21.6 ns
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
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Korea, Republic of
The country is subject to change at the time of shipment.

SuperFET® V MOSFETs

onsemi SuperFET® V MOSFETs are the fifth generation high-voltage Super Junction (SJ) MOSFETs. These devices deliver best-in-class Figure of Merits (FoMs) (RDS(ON)·QG and RDS(ON)·EOSS) to improve not only heavy load but also light load efficiency. The 600V SuperFET V MOSFETs provide design benefits through reduced conduction and switching losses while supporting extreme MOSFET dVDS/dt ratings at 120V/ns. The SuperFET V MOSFET FAST series help to maximize system efficiency and power density. The SuperFET V MOSFET Easy Drive series combines excellent switching performance without sacrificing ease of use for both hard and soft switching topologies. Typical applications include telecommunication, cloud system, and industrial.

In Stock: 3 000

Stock:
3 000 Can Dispatch Immediately
Factory Lead Time:
47 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,17 € 8,17 €
5,75 € 57,50 €
4,65 € 465,00 €
4,14 € 2 070,00 €
3,66 € 3 660,00 €
Full Reel (Order in multiples of 3000)
3,66 € 10 980,00 €