NXT4558GUX

Nexperia
771-NXT4558GUX
NXT4558GUX

Mfr.:

Description:
Translation - Voltage Levels NXT4558GU/SOT1160/XQFN10

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Translation - Voltage Levels
RoHS:  
Voltage Level Translator
2.5 Mb/s
XQFN-10
3.3 V
1.08 V
7 ns, 8 ns, 12 ns, 15 ns
- 40 C
+ 85 C
SMD/SMT
Brand: Nexperia
Operating Supply Current: 2 uA, 5 uA
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 4000
Subcategory: Logic ICs
Part # Aliases: 935691708115
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NXT455x SIM Card Interface Level Translators

Nexperia NXT455x SIM Card Interface Level Translators are designed for interfacing a SIM card with a single low-voltage host-side interface. These devices feature three level translators to convert the data, RST, and CLK signals between a SIM card and a host microcontroller. The NXT455x SIM card interface level translators support SIM cards and eSIM with supply voltages ranging from 1.62V to 3.3V. These devices include integrated pull-up resistors, eliminating the need for external resistors. The NXT455x SIM card interface level translators feature a low current shutdown mode of less than 1μA. These devices comply with all ETSI, IMT-2000, and ISO-7816 SIM/smart card interface requirements.

In Stock: 3 950

Stock:
3 950 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3950 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,49 € 0,49 €
0,347 € 3,47 €
0,311 € 7,78 €
0,271 € 27,10 €
0,252 € 63,00 €
0,241 € 120,50 €
0,235 € 235,00 €
0,23 € 460,00 €
0,215 € 860,00 €