P6SMB350CA ESD Protection Diodes / TVS Diodes

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Peak Pulse Current Pppm - Peak Pulse Power Dissipation Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Packaging
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, SMB, 150C, 600W, Bidir 2 268In Stock
Cut Tape
0,456 €
0,249 €
0,205 €
0,166 €
Reel
0,109 €
Min.: 1
Mult.: 1
: 3 000
Bidirectional 300 V SMD/SMT 482 V 332 V SMB (DO-214AA) 1.2 A 600 W - 50 C + 150 C TVS Diodes P6SMA/B Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 350V 5% Bi-Directional 11 244In Stock
12 000Expected 09/03/2027
Cut Tape
0,92 €
0,422 €
0,373 €
0,287 €
0,28 €
Reel
0,194 €
Min.: 1
Mult.: 1
: 3 000
Bidirectional 1 Channel 300 V SMD/SMT 482 V 332 V SMB (DO-214AA) 1.7 A 800 W 30 kV 30 kV - 65 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, P6SMB series, 300V Oper., Bi-dir Non-Stocked Lead-Time 13 Weeks
Cut Tape
0,593 €
0,267 €
0,235 €
0,178 €
Reel
0,135 €
Min.: 1
Mult.: 1
: 3 000
Bidirectional 482 V 600 W P6SMB Reel, Cut Tape, MouseReel

Bourns ESD Protection Diodes / TVS Diodes 350V 600W BiDir 19 491In Stock
Cut Tape
0,662 €
0,369 €
0,326 €
0,25 €
Reel
0,194 €
Min.: 1
Mult.: 1
: 3 000
Bidirectional 1 Channel 300 V SMD/SMT 332 V SMB (DO-214AA) 1.3 A 600 W - 55 C + 150 C P6SMB Reel, Cut Tape, MouseReel