PAH-53/8.5-D48NB-C

Murata Power Solutions
580-PAH-53/8.5D48NBC
PAH-53/8.5-D48NB-C

Mfr.:

Description:
DC/DC Converters - Through Hole 450W 36-75VIN 53VOUT DC/DC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 144

Stock:
144 Can Dispatch Immediately
Factory Lead Time:
38 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
102,01 € 102,01 €
101,21 € 506,05 €
100,41 € 1 004,10 €
100,40 € 2 510,00 €

Product Attribute Attribute Value Select Attribute
Murata
Product Category: DC/DC Converters - Through Hole
RoHS:  
REACH - SVHC:
Isolated
1 Output
450 W
48 V
36 V
75 V
53 V
8.5 A
2.25 kV
Half Brick
60.96 mm (2.4 in)
58.42 mm (2.3 in)
12.7 mm (0.5 in)
Industrial
PAH
Brand: Murata Power Solutions
Input Voltage: 36 V to 75 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tray
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 36
Subcategory: DC-DC Converters
Unit Weight: 94,404 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99

PAH Isolated DC-DC Converters

Murata Power Solutions PAH Isolated DC-DC Converters are DOSA compliant, half-brick converters providing up to 450W of output power. The mechanical design of the baseplate offers conduction cooling for telecom applications with demanding thermal environmental conditions. The series, with tight line and load regulation, low Vout ripple/noise, and efficiency up to 94%, is ideal for power amplifier applications. Power amplifiers can quickly switch from very light to maximum load conditions. A fast dynamic load response allows the PAH DC-DC converters to meet these demanding requirements.