PCH06CZ8-LED-02F

L-Com
17-PCH06CZ8-LED-02F
PCH06CZ8-LED-02F

Mfr.:

Description:
AC Power Leads Hospital Grade N5-15 with LED to Open, Coiled 18AWG Cord, LSZH TPU Jacket, 2 Foot Compressed Length

Lifecycle:
New Product:
New from this manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: AC Power Leads
Delivery Alerts:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
AC Power Hospital Grade Extension Cord
NEMA 5-15P
18 AWG
188 in
10 A
125 V
Brand: L-Com
Maximum Operating Temperature: + 105 C
Product Type: AC Power Cords
Factory Pack Quantity: 1
Subcategory: Power Cords
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
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Hospital Grade Power Cords

L-Com Hospital Grade Power Cords feature NEMA 5-15 connectors, specifically designed with a solid ground pin to reduce accidental disconnection. These power cords are equipped with a Clear NEMA 5-15 molded connector featuring a built-in LED light that visually indicates when power is connected. The hospital grade power cords durable construction minimizes accidental disconnect from critical equipment in high-stress environments due to durable construction. These power cords are integrated with a coiled TPU cable that will compress tightly back to its original shape after tension is applied.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
76,81 € 76,81 €
65,29 € 652,90 €
61,21 € 1 530,25 €
58,29 € 2 914,50 €
57,54 € 5 754,00 €