PDT003A0X3-SRZ

OmniOn Power
894-PDT003A0X3-SRZ
PDT003A0X3-SRZ

Mfr.:

Description:
DC/DC Converters - SMD 3-14.4Vin .45-5.5V3A Neg Log SMT Digital

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
OmniOn Power
Product Category: DC/DC Converters - SMD
RoHS:  
Non-Isolated
1 Output
450 mV to 5.5 V
3 A
12.2 mm (0.48 in)
12.2 mm (0.48 in)
6.25 mm (0.246 in)
Industrial
+ 85 C
- 40 C
DLynx
Brand: OmniOn Power
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 200
Subcategory: DC-DC Converters
Part # Aliases: CC109159546
Unit Weight: 19 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

3A Pico DLynx Series DC-DC Power Modules

ABB Embedded Power 3A Pico DLynx™ Power Modules are non-isolated DC-DC converters that deliver up to 3A of output current and operate over a wide input voltage range (VIN = 3Vdc-14.4Vdc) . Available in both analog and digital configurations, ABB Embedded Power's non-isolated power modules offer many features, including a digital interface using the PMBus protocol (the digital version), Tunable Loop™ to optimize dynamic output voltage response, remote On/Off, adjustable output voltage, over current and overtemperature protection, small size (12.2mmx12.2mmx8.5mm), wide operating temperature range (-40ºC to 85ºC), cost-efficient open-frame design, fixed switching frequency, and much more.
Learn more.

Integrated Power Solutions for Xilinx® FPGAs

OmniOn Power™ Integrated Power Solutions for Xilinx® Field-Programmable Gate Arrays (FPGAs) feature OmniOn Power power modules that can be used across all Xilinx FPGA product families. These OmniOn Power point-of-load (POL) power modules meet the stringent FPGA voltage requirements for power rails from 2A to more than 300A with high efficiency and excellent thermal derating. These power modules deliver tight voltage regulation, fast transient response, accurate PMBus telemetry and programmability, robust protection features, and the power sequencing required for advanced FPGA power designs.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1 400
Expected 24/03/2027
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 200)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
6,40 € 6,40 €
6,24 € 31,20 €
6,14 € 61,40 €
5,93 € 148,25 €
5,83 € 291,50 €
5,59 € 559,00 €
Full Reel (Order in multiples of 200)
5,59 € 1 118,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩