PE7750-20

Pasternack
28-PE7750-20
PE7750-20

Mfr.:

Description:
Attenuators - Interconnects PE 20dB 75ohm fixed attenuator N plug to N jack 4GHz rated 2 watt

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Pasternack
Product Category: Attenuators - Interconnects
N
0 Hz to 4 GHz
20 dB
2 W
Male / Female
75 Ohms
1.35:1
- 50 C
+ 80 C
Brand: Pasternack
Contact Plating: Gold
Maximum Frequency: 4 GHz
Minimum Frequency: 0 Hz
Product Type: Connectorized Attenuators
Factory Pack Quantity: 1
Subcategory: Attenuators
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
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

N-Type 75Ω Fixed Attenuators

Pasternack N-Type 75Ω Fixed Attenuators are designed for reliable and precise signal level reduction in RF, video, and broadband communication systems. These fixed attenuators include male and female genders and can be bidirectional, depending on the power rating. The N-Type 75Ω attenuators are available in low‑ to moderate‑power configurations, with power handling up to 2W. These fixed attenuators are offered with multiple connector interfaces in both male and female configurations. The Pasternack 75Ω fixed attenuators are built with nickel‑plated brass bodies and use Pi‑pad (Π‑network) resistive designs, ensuring durability, mechanical stability, and reliable attenuation accuracy. These fixed attenuators are ideal for instrumentation, cable TV and video, distribution, prototyping and characterization, and production systems.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
158,48 € 158,48 €
135,70 € 1 357,00 €
130,83 € 3 270,75 €
129,87 € 6 493,50 €
100 Quote