PET2000-12-074RA

Bel Power Solutions
784-PET2000-12-074RA
PET2000-12-074RA

Mfr.:

Description:
Power Supplies - Rack Mount AC-DC Front-End Power Supply

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: Power Supplies - Rack Mount
RoHS:  
2 kW
115 VAC, 230 VAC
1 Output
12 V
167 A
Industrial
265 mm
73.5 mm
Rack Systems
PET2000
Brand: Bel Power Solutions
Input Frequency: 50 Hz/60 Hz
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: 0 C
Mounting Style: Rack
Open Frame/Enclosed: Enclosed
Output Current-Channel 1: 167 A
Output Voltage-Channel 1: 12 V
Product Type: Rackmount Power Supplies
Factory Pack Quantity: 8
Subcategory: Power Supplies
Tradename: PET
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
8504409590
CNHTS:
8504401400
USHTS:
8504406018
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PET Front-End AC/DC Power Supplies

Bel Power Solutions PET Front-End AC/DC Power Supplies feature 12VDC output and a range of output power options from 750W to 2000W. They offer power factor correction (PFC) and an input voltage range of 90VAC to 264VAC. The PET series promotes 80-PLUS certified Platinum-level efficiency that exceeds 94%. Bel Power Solutions PET Front-End AC/DC Power Supplies are suitable for high-performance, high-reliability servers, routers, network switches, and more.

Rack Mount Power Supply Family

Bel Power Solutions Front End Power Supplies make up a broad group of 12V output, high-efficiency power supplies. The front-ends blend wide DC input ranges with small footprints and high power densities and are ideal for telecom, datacom, distributed power systems, servers and more.   

Front End AC-DC Power Supplies

Bel Power Solutions Front End AC-DC Power Supplies form a broad group of 12V output, high-efficiency power supplies. The front-ends blend wide DC input ranges with small footprints and high power densities, making them ideal for telecom, datacom, distributed power systems, servers and more.

Front End DC-DC Power Supplies

Bel Power Solutions Front End DC-DC Power Supplies is broad group of 12V output, high-efficiency power supplies. Our front-ends blend wide DC input ranges, with small footprints and high power densities, ideal for telecom, datacom, distributed power systems, servers, and more.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
45 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 5 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
720,06 € 720,06 €
676,11 € 3 380,55 €
667,80 € 5 342,40 €
56 Quote