PJA3409_R1_00001 MOSFETs

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Packaging
Panjit MOSFETs 30V P-Channel Enhancement Mode MOSFET 48 982In Stock
Cut Tape
0,373 €
0,228 €
0,144 €
0,107 €
Reel
0,095 €
Min.: 1
Mult.: 1
: 3 000
Si SMD/SMT SOT-23-3 P-Channel 1 Channel 30 V 2.9 A 110 mOhms 20 V 2.1 V 9.8 nC - 55 C + 150 C 1.25 W Enhancement Reel, Cut Tape, MouseReel
Panjit MOSFETs SOT23 P-CH 30V 2.9A N/A
Si SMD/SMT SOT-23-3 P-Channel 1 Channel 30 V 2.9 A 110 mOhms 20 V 2.1 V 9.8 nC - 55 C + 150 C 1.25 W Enhancement