PJC138K_R1_00001 MOSFETs

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Packaging
Panjit MOSFETs 50V N-Channel Enhancement Mode MOSFETESD Protected 146In Stock
231 000On Order
Cut Tape
0,206 €
0,091 €
0,081 €
0,058 €
Reel
0,044 €
Min.: 1
Mult.: 1
: 3 000
Si SMD/SMT SOT-323-3 N-Channel 1 Channel 50 V 360 mA 4.5 Ohms 20 V 1.5 V 630 pC - 55 C + 150 C 236 mW Enhancement Reel, Cut Tape, MouseReel
Panjit MOSFETs SOT323 N-CH 50V .36A N/A
Si SMD/SMT SOT-323-3 N-Channel 1 Channel 50 V 360 mA 4.5 Ohms 20 V 1.5 V 630 pC - 55 C + 150 C 236 mW Enhancement