PJQ4476AP-AU_R2_000A1 MOSFETs

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Packaging
Panjit MOSFETs 100V N-Channel Enhancement Mode MOSFET 5 882In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Si SMD/SMT N-Channel 1 Channel 100 V 35 A 25 mOhms - 20 V, 20 V 2.5 V 31 nC - 55 C + 150 C 62 W Enhancement AEC-Q101 Reel, Cut Tape, MouseReel
Panjit PJQ4476AP-AU-R2-000A1
Panjit MOSFETs N/A