PKU5310EPI

Flex Power Modules
764-PKU5310EPI
PKU5310EPI

Mfr.:

Description:
DC/DC Converters - Through Hole 33W 3.3V OUT 10A 33.02x22.86x7.50 mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Flex
Product Category: DC/DC Converters - Through Hole
RoHS:  
REACH - SVHC:
Isolated
1 Output
33 W
3.3 V
10 A
1.5 kV
1/16 Brick
33 mm (1.299 in)
22.86 mm (0.9 in)
7.5 mm (0.295 in)
Industrial
+ 105 C
- 40 C
PKU-E
Brand: Flex Power Modules
Input Voltage: 18 V to 72 V
Mounting Style: Through Hole
Packaging: Tray
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 30
Subcategory: DC-DC Converters
Unit Weight: 9,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PKU 5000E DC/DC Converters

Flex Power Modules PKU5000E DC/DC Converters come in an industry-standard sixteenth-brick size, measuring 33.02mm x 22.86mm x 7.50mm. These modules offer a wide input range of 18V to 72V, 1500VDC input-to-output isolation, and high efficiency, typically 91.7% at 5V half load and 27VIN. The PKU5000E series provides protection from input undervoltage, overtemperature, output overvoltage, and output short circuit. Flex Power Modules PKU5000E DC/DC Converters are offered in surface-mount or through-hole versions. These devices meet safety requirements, according to IEC/EN/UL 60950.

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 150   Multiples: 30
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,49 € 4 123,50 €