PM42S-048-HHC8

Minebea
472-PM42S-048-HHC8
PM42S-048-HHC8

Mfr.:

Description:
Stepper Motors Stepper Motor, Bipolar, 42x42x15.5mm, 0.5A, 7 ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Minebea
Product Category: Stepper Motors
RoHS:  
Stepper Motors
2-Phase
Bipolar
45 N-m
7.5 deg
24 V
500 A
Brand: Minebea
Dimensions: 15.5 mm x 42 mm x 42 mm
Series: PM
Factory Pack Quantity: 240
Subcategory: Motors & Motor Drives
Tradename: Minebea
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
8504409590
USHTS:
8504406001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard Permanent Magnet Stepping Motors

Minebea Standard Permanent Magnet Stepping Motors are 2-phase motors with a simple design using a permanent magnet as a rotor. These stepping motors operate at a maximum speed of 0 to 5500rpm and a temperature range of -10°C to 50°C. The Permanent Magnet (PM) stepping motors are available in standard sizes from 15mm to 55mm OD with flexible mounting and bushing or ball bearing options. Typical applications include printers and scanners, flow control valves, slot machines, and home automation appliances.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 240   Multiples: 240
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,31 € 6 074,40 €