PNU650200AEJ-QJ

Nexperia
771-PNU650200AEJ-QJ
PNU650200AEJ-QJ

Mfr.:

Description:
Rectifiers PNU650200AEJ-Q/SOT8018/TO263-2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
SMD/SMT
D2PAK-2
650 V
20 A
Ultra Fast Recovery Rectifiers
Single
1.33 V
160 A
1.6 uA
12 ns
- 55 C
+ 175 C
Reel
Cut Tape
Brand: Nexperia
Pd - Power Dissipation: 4.2 W
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 800
Subcategory: Diodes & Rectifiers
Part # Aliases: 934666001118
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PNU650x Ultrafast Recovery Rectifier

Nexperia PNU650x Ultrafast Recovery Rectifier is a high power density, ultrafast switching time recovery rectifier. The PNU650x features high-efficiency planar technology. The device is encapsulated in a small, flat lead CFP3 (SOD123W) Surface-Mounted Device (SMD) plastic package.

In Stock: 709

Stock:
709 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,82 € 1,82 €
0,877 € 8,77 €
0,78 € 78,00 €
0,586 € 293,00 €
Full Reel (Order in multiples of 800)
0,515 € 412,00 €
0,508 € 2 438,40 €
0,482 € 4 627,20 €