PTM 215U

EnOcean
808-PTM215U
PTM 215U

Mfr.:

Description:
Sub-GHz Modules Push-button transmitter module with 4 buttons, 902 MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
EnOcean
Product Category: Sub-GHz Modules
Delivery Alerts:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
PTM 215U
902 MHz
- 25 C
+ 65 C
40 mm x 40 mm x 11.2 mm
Brand: EnOcean
Data Rate: 125 kb/s
Product Type: Sub-GHz Modules
Factory Pack Quantity: 100
Subcategory: Wireless & RF Modules
Tradename: PTM 215U
Part # Aliases: S3051-A215
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
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hungary
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PTM21x RF Modules

EnOcean PTM21x RF Modules are pushbutton transmitter modules with built-in electro-dynamic power generators. These modules can be used as wall-mounted flat rocker switches with 1 or 2 rockers, with a medial position, or handheld remote controls featuring up to 4 single pushbuttons. The PTM21x modules empower control without the need for traditional power sources. These modules offer a data rate of 125kbps and operate over an operating temperature range of - 25°C up to +65°C.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
100
Expected 18/01/2027
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,61 € 30,61 €
26,81 € 268,10 €
24,71 € 1 235,50 €
23,74 € 2 374,00 €
22,50 € 4 500,00 €
22,49 € 11 245,00 €
2 500 Quote