PV10-8LFB-2K

Panduit
644-PV10-8LFB-2K
PV10-8LFB-2K

Mfr.:

Description:
Terminals Locking Fork Terminal, vinyl insulated, 12 - 10 AWG, #8 stud size, funnel entry

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Terminals
RoHS:  
Screw Terminals
Spade
Crimp
Insulated
# 8
10 AWG
Screw
Yellow
Tin
Copper
PV10
Pan-Term
Reel
Cut Tape
Brand: Panduit
Insulation Material: Vinyl
Length: 26.42 mm
Material: Copper
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 2000
Subcategory: Terminals
Voltage Rating: 600 V
Width: 7.62 mm
Wire Gauge: 10 AWG
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
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
8536904000
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PV Pan-Term® Ring Terminals

Panduit PV Pan-Term® Ring Terminals connect two or more wires to a single connection point and act as a circuit protection device. These ring terminals offer insulation support, which helps to prevent damage to the wire in bending applications. These devices feature internal barrel serrations to ensure good wire contact and maximum tensile strength. The PV series is UL flammability UL 94V-0, CSA rated up to 600V per UL 486A/B, and has a maximum operating temperature of 105°C.

In Stock: 3 869

Stock:
3 869 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,542 € 0,54 €
0,488 € 4,88 €
0,458 € 11,45 €
0,433 € 43,30 €
0,407 € 101,75 €
0,365 € 365,00 €
Full Reel (Order in multiples of 2000)
0,364 € 728,00 €
0,336 € 3 360,00 €