PXCRA

Switchcraft
502-PXCRA
PXCRA

Mfr.:

Description:
Phone Connectors Combo Jack, RA Horizontal PC Mount

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: Phone Connectors
RoHS:  
1/4 in
Female
4 Position
Chassis (Panel)
Not Switched
Solder Pin
Gold
50 V
Right Angle
Bulk
Brand: Switchcraft
Contact Material: Copper Alloy
Housing Material: Thermoplastic (TP)
Product Type: Phone Connectors
Factory Pack Quantity: 25
Subcategory: Audio & Video Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

1/4" / XLR Combo Jax

Switchcraft 1/4" / XLR Combo Jax combines two of the most common audio connectors into a standard D-size package. This makes it an excellent space-saving option for any compact electronic design. These Jax connectors offer various mounting options and are available for maximum flexibility, including solder and PC contacts. The combo Jax connectors are available in vertical PCB mount, horizontal PCB mount, and solder contacts mounting options. These jacks feature gold-plated contacts, a silver-plated ground spring, and rugged thermoplastic housing. The 1/4" / XLR combo jacks are suitable for audio applications.

In Stock: 40

Stock:
40 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 40 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,96 € 9,96 €
8,47 € 84,70 €
8,46 € 211,50 €
7,95 € 397,50 €
7,25 € 725,00 €
6,98 € 1 745,00 €
6,63 € 3 315,00 €
6,35 € 6 350,00 €
2 500 Quote