R50RB2-F-0160

Bivar
749-R50RB2-F-0160
R50RB2-F-0160

Mfr.:

Description:
Multi-Colour LEDs Red/Blue 635/470nm 600/150 mcd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: Multi-Colour LEDs
RoHS:  
Bi-Color LEDs
Through Hole
Piranha
Red, Blue
635 nm, 470 nm
160 deg
50 mA
2.6 V, 3.8 V
150 mW, 220 mW
Colorless
7.6 mm x 7.6 mm
Square
Water Clear
Brand: Bivar
Configuration: Common Cathode
Height: 2.5 mm
Length: 7.6 mm
Luminous Intensity: 600 mcd, 150 mcd
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 25 C
Packaging: Tube
Product Type: Multi-Color LEDs
Factory Pack Quantity: 60
Subcategory: LEDs
Type: Multi-Color LEDs
Width: 7.6 mm
Unit Weight: 285 mg
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
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ORCA Flux LED

BIVAR ORCA Flux LED series lens geometries include dome, oval, and flat to provide viewing angles of 30 degrees, 45 degrees, 80 degrees, and wide 160 degrees. The operational life of the BIVAR ORCA Flux LED series is up to 100,000 hours when operated within specified limits. The BIVAR ORCA Flux LED features a 7.6 mm x 7.6 mm package designed to withstand high levels of shock and vibration that would otherwise damage traditional LED packages and filament-based light sources.

In Stock: 622

Stock:
622 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 622 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,19 € 3,19 €
1,87 € 18,70 €
1,62 € 194,40 €
1,44 € 777,60 €
1,43 € 3 603,60 €
1,37 € 6 904,80 €