RB521FS-30T40RB

ROHM Semiconductor
755-RB521FS-30T40R
RB521FS-30T40RB

Mfr.:

Description:
Schottky Diodes & Rectifiers Schottky Diode RASMID Series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Diodes
SMD/SMT
DSN0603-2 (SOD962-2)
Single
Si
10 mA
30 V
350 mV
500 mA
1.2 uA
+ 150 C
Bulk
Brand: ROHM Semiconductor
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 40000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 30 V
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
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RASMID™ Schottky Barrier Diodes

ROHM RASMID™ (ROHM Advanced Smart Micro Device) Schottky Barrier Diodes feature a small SMD0402 package size and an extremely low dimensional tolerance. This makes ROHM RASMID Schottky Barrier Diodes ideal for high-density applications like smartphones and other portable devices.

Electronic Vehicle (EV) Solutions

ROHM Semiconductor Electronic Vehicle (EV) Solutions are designed to improve efficiency and performance in state-of-the-art EVs. ROHM offers products optimized for various solutions, with a focus on dedicated EV blocks, such as the main inverter, DC-DC converter, onboard charger, and electric compressor.

RASMID™ Resistors & Diodes

ROHM RASMID™ Resistors and Diodes are a group of ultra-compact components offering breakthrough miniaturization levels utilizing techniques. These resistors and diodes feature unprecedented miniaturization and superior dimensional accuracy ±10µm. The RASMID products include Zener diodes, Transient Voltage Suppressor (TVS) diodes, Schottky barrier diodes, and 03015-size chip resistors. The 0402 sizes (0.4mm x 0.2mm) diodes are ideal for high-density applications such as smartphones and portable devices. These diodes consume very little energy and are environmentally friendly.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 40000   Multiples: 40000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,042 € 1 680,00 €