RFE1600-48

TDK-Lambda
967-RFE160048
RFE1600-48

Mfr.:

Description:
Power Supplies - Rack Mount AC-DC, Enclosed, 85-265V, 48V 33A, 1584W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Power Supplies - Rack Mount
RoHS:  
REACH - SVHC:
1.584 kW
85 VAC to 265 VAC
1 Output
48 V
33 A
Industrial
1.05 ft
3.35 in
Front End Power Supplies
RFE1600
Brand: TDK-Lambda
Input Frequency: 47 Hz to 63 Hz
Isolation Voltage: 3 kVrms
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 10 C
Mounting Style: Rack
Open Frame/Enclosed: Enclosed
Output Current-Channel 1: 33 A
Output Voltage-Channel 1: 48 V
Product Type: Rackmount Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Part # Aliases: RFE1600-48
Unit Weight: 1,55 kg
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
8504408390
CNHTS:
8504401990
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RFE Series Rack Mount Power Supplies

TDK-Lambda RFE Series Rack Mount Power Supplies are 1000W 1U front end power supplies that feature internal oring diodes and current share. Typical applications include industrial, test, and communications applications.

RFE1600 Power Supplies

TDK-Lambda RFE1600 Power Supplies are high efficiency, 1600W 1U AC-DC devices. These power supplies feature input voltage of 85VAC to 264VAC and output voltages of 12, 24/28, and 48V. The output voltage is user adjustable enabling the RFE1600 to be used in a variety of customized applications. Additional features include internal o-ring FETS and current share. Applications for RFE1600 series are industrial, test, communications, defense (COTS), and broadcast.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
8
Expected 24/02/2027
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
921,58 € 921,58 €