RMOD600-60-24SW

RECOM Power
919-RMOD600-60-24SW
RMOD600-60-24SW

Mfr.:

Description:
DC/DC Converters - Chassis Mount 600W 33.6-96Vin 24Vout 25A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - Chassis Mount
RoHS:  
Isolated
1 Output
600 W
24 V
25 A
2.5 kVDC
203 mm
115 mm
71 mm
+ 85 C
- 35 C
RMOD600-W
Brand: RECOM Power
Dimensions: 203 mm x 115 mm x 71 mm
Input Voltage: 33.6 V to 96 V
Mounting Style: Chassis
Packaging: Bulk
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Part # Aliases: 21000477
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Slovakia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RMOD400 & RMOD600 DC/DC Converters

RECOM Power RMOD400 and RMOD600 DC/DC Converters are robust plug-and-play modules that generate the low voltage network from a vehicle’s traction battery. These DC/DC converters are chassis-mounted, base-plate-cooled, and deliver full power at an ambient temperature of up to 85°C. The RMOD400 and RMOD600 DC/DC converters feature high power density and parallel operation without active current sharing. These DC/DC converters are water and dust-proof (IP69K), RoHS-compliant, and REACH-compliant. Typical applications include railway, traction systems, HVAC, radio communications, lighting systems, information systems, door control, and driver desk displays.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
407,00 € 407,00 €
391,80 € 1 959,00 €
385,40 € 3 854,00 €
325,66 € 6 513,20 €