RS1GFA Rectifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
onsemi Rectifiers 400V 0.8A Fast Rectifier 19 255In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOD-123FA 400 V 800 mA Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 250 ns - 55 C + 150 C RS1GFA Reel, Cut Tape, MouseReel
onsemi Rectifiers SR SOD123FA PN 0.8A 400V
SMD/SMT SOD-123FA-2 400 V 800 mA Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 250 ns - 55 C + 150 C RS1GFA AEC-Q101 Reel, Cut Tape