S1A-202010

New Age Enclosures
789-S1A-202010
S1A-202010

Mfr.:

Description:
Enclosures, Boxes & Cases Network Cube 2.0 x 2.0 x 1.0 inch - White

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
New Age Enclosures
Product Category: Enclosures, Boxes & Cases
RoHS:  
Enclosures
Network Cube
Acrylonitrile Butadiene Styrene (ABS)
White
White
50.7 mm
50.7 mm
25.4 mm
S-202010
Brand: New Age Enclosures
Features: ABS enclosure with room internally for 1.8 in x 1.8 in PCB
Housing Colour: White
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Part # Aliases: S-202010
Unit Weight: 24,536 g
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
8538100090
CNHTS:
8538109000
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Network Cubes

New Age Enclosures Network Cubes are a sleek, compact enclosure that measures 2.0" in length, 2.0" in width, and 1.0" in height.  The size of the Network Cubes is well-suited for coaxial plugs, Ethernet interface, and as an RF interface node. These enclosures are constructed from RoHS-compliant ABS plastic, and internally, can accommodate a 1.80" wide x 1.80" long PCB.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,18 € 4,18 €
3,76 € 18,80 €
3,60 € 36,00 €
3,29 € 82,25 €
3,13 € 156,50 €
2,98 € 298,00 €
2,76 € 690,00 €
2,61 € 1 305,00 €
2,52 € 2 520,00 €